Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł824.630 |
Price for:Each
Minimum: 1
Multiple: 1
zł824.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFM2023-02
Order Code3758410
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max-
Input Power140W
Length-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Mini hot tweezer tool is designed for use with small chip components, as small as 0201. This Tweezer tool has a unique feature allowing it to work in standard or reverse action mode.
- For use with the FM-206, FM-203 OR FM-202 soldering stations only
- 24VAC, 140W power consumption
- 1.2m (4ft) cord
Notes
Handpiece only.
Technical Specifications
Supply Voltage VAC
24V
Input Power
140W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25