Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł525.090 |
Price for:Each
Minimum: 1
Multiple: 1
zł525.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFM2027-01
Order Code3758297
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max-
Output Power70W
Kit ContentsSoldering Iron, Sleeve & Heat Proof Mat
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Conversion kit includes the locking-connector hand piece and sleeve (grip) and heat pad.
- Soldering iron in lock-type sleeve assembly
Contents
Sleeve assembly (Yellow), Connector assembly, Heat resistant pad.
Technical Specifications
Supply Voltage VAC
24V
Output Power
70W
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Heat Temperature Max
-
Kit Contents
Soldering Iron, Sleeve & Heat Proof Mat
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25