Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoFR301-22
Order Code3367901
Also Known AsFR301-22
Technical Datasheet
45 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,876.630 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,876.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFR301-22
Order Code3367901
Also Known AsFR301-22
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max500°C
Input Power110W
Length-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Portable desoldering gun, ideal for travelling technicians.
- Use of high thermal efficiency, N61 series nozzles
- Reduction of solder clogging by improved heating core
- Easy filter maintenace
- Safe and easy nozzle change with the nozzle wrench
- Supplied in robust carry case with all the required extras
Contents
Desoldering gun, pre-filter, 2x ceramic paper filters, nozzle wrench, iron holder (simple type), cleaning pin for heating core, and cleaning pin for ∅1 mm nozzle
Technical Specifications
Supply Voltage VAC
230V
Input Power
110W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
500°C
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7