Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,725.350 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,725.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFR4003-81
Order Code3758373
Technical Datasheet
Supply Voltage VAC30V
Heat Temperature Max-
Input Power300W
Length-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Ultra heavy duty desoldering gun is specifically designed for difficult rework of extremely large mass components, such as high current inductor coils, heat sinks, large transformers, shields, and other connections where there is a significant amount of thermal inertia that must be overcome. 300W Heating Element with a top Controlled Temperature of 940°F (500°C) the high mass of the heater and nozzles combined with the power and control of the composite ceramic heating cartridge allows for rework of some of the most challenging solder joints at only 750°F (400°C) and without preheating.
- Anti-clogging features
- Large solder collection chamber
- 1.2m (4ft) cord
Technical Specifications
Supply Voltage VAC
30V
Input Power
300W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25