Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł103.310 |
Price for:Each
Minimum: 1
Multiple: 1
zł103.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoN51-04
Order Code2455868
Also Known AsHN51-04
Technical Datasheet
For Use WithHakko FR-810 Hot Air Rework Station
Tip / Nozzle StyleStandard
Tip / Nozzle Width7mm
Tip / Nozzle Length-
Product Range-
Technical Specifications
For Use With
Hakko FR-810 Hot Air Rework Station
Tip / Nozzle Width
7mm
Product Range
-
Tip / Nozzle Style
Standard
Tip / Nozzle Length
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01