Print Page
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł96.300 | 
Price for:Each
Minimum: 1
Multiple: 1
zł96.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoN60-02
Order Code3758385
Product RangeN60
Technical Datasheet
For Use WithHakko FR-400 Desoldering Tool
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width2.7mm
Tip / Nozzle Length-
Product RangeN60
SVHCTo Be Advised
Technical Specifications
For Use With
Hakko FR-400 Desoldering Tool
Tip / Nozzle Width
2.7mm
Product Range
N60
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015