Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł174.450 |
Price for:Each
Minimum: 1
Multiple: 1
zł174.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT35-02I
Order Code3758348
Product RangeT35
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StyleMicro Conical
For Use WithHakko FX-100 Soldering Station
Product RangeT35
SVHCTo Be Advised
Product Overview
Conical micro soldering tip for use with the Hakko FX-100 / FX1002.
- Shape I has a thin conical end and is an ultrafine tip suited for soldering at narrow pitches
- R0.1 x 5.5mm size
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Hakko FX-100 Soldering Station
SVHC
To Be Advised
Tip / Nozzle Style
Micro Conical
Product Range
T35
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027