Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMLIN
Manufacturer Part No59630-4-T-02-A
Order Code1354513
Product Range59630 Series
Technical Datasheet
492 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł36.930 |
10+ | zł32.160 |
25+ | zł30.380 |
50+ | zł29.160 |
100+ | zł27.890 |
Price for:Each
Minimum: 1
Multiple: 1
zł36.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMLIN
Manufacturer Part No59630-4-T-02-A
Order Code1354513
Product Range59630 Series
Technical Datasheet
Level Switch TypeFloat Sensor
Media TypeLiquid
Output Current1.2A
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product Range59630 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 59630-4-T-02-A is a vertical Float Sensor with integral float magnet attached, NC output and tinned or untinned leads termination. Sensor operates when float rises from end stop position. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for liquid level control and air conditioning systems.
- 2m Cable length
- No standby power required
- Simple installation with M8 thread and nut
- -20 to 70°C Operating temperature range
Applications
Sensing & Instrumentation, HVAC, Automation & Process Control
Technical Specifications
Level Switch Type
Float Sensor
Output Current
1.2A
Operating Pressure Max
-
Switch Output
SPST-NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
59630 Series
Media Type
Liquid
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009571