Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455KHD1201BK
Order Code4543588
Product Range1455HD Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł192.810 |
| 3+ | zł188.970 |
Price for:Each
Minimum: 1
Multiple: 1
zł192.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455KHD1201BK
Order Code4543588
Product Range1455HD Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialExtruded Aluminium
External Height - Metric51.02mm
External Width - Metric109.02mm
External Depth - Metric120mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial2.009"
External Width - Imperial4.29"
External Depth - Imperial4.72"
Product Range1455HD Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
51.02mm
External Depth - Metric
120mm
Body Colour
Black
External Height - Imperial
2.009"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
109.02mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.29"
Product Range
1455HD Series
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate