Print Page
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDEL-CS663
Order Code1216900
Product RangeCS Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric76mm
IP RatingIP20
Body ColourGray
NEMA RatingNEMA 1
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial3"
Product RangeCS Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
76mm
Body Colour
Gray
External Height - Imperial
6"
External Depth - Imperial
3"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
6"
Product Range
CS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360778