Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASV190715BK1
Order Code1375232
Technical Datasheet
Rack U Height4U
External Width - Metric445mm
External Depth - Metric381mm
For Use WithCabinet Racks
External Width - Imperial17.5"
External Depth - Imperial15"
Product Range-
Technical Specifications
Rack U Height
4U
External Depth - Metric
381mm
External Width - Imperial
17.5"
Product Range
-
External Width - Metric
445mm
For Use With
Cabinet Racks
External Depth - Imperial
15"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.34624