Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901424BK1
Order Code1216798
Product RangeRCH Series
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901424BK1
Order Code1216798
Product RangeRCH Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height14"
External Height - Metric355.6mm
External Width - Metric483mm
External Depth - Metric622mm
Enclosure MaterialSteel
Body ColourBlack
External Height - Imperial14"
External Width - Imperial19"
External Depth - Imperial24.5"
Product RangeRCH Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
355.6mm
External Depth - Metric
622mm
Body Colour
Black
External Width - Imperial
19"
Product Range
RCH Series
Panel Space Height
14"
External Width - Metric
483mm
Enclosure Material
Steel
External Height - Imperial
14"
External Depth - Imperial
24.5"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24.8346