Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005084
Order Code2347811
Technical Datasheet
Product Range-
Thread Size - Metric-
Cable Gland MaterialMetal
Gland ColourGreen
Cable Diameter Min7mm
Cable Diameter Max0
IP / NEMA RatingIP68
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Cable Gland Material
Metal
Cable Diameter Min
7mm
IP / NEMA Rating
IP68
Thread Size - Metric
-
Gland Colour
Green
Cable Diameter Max
0
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298