Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09000005156
Order Code2783148
Product RangeHan-Compact Series
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005156
Order Code2783148
Product RangeHan-Compact Series
Technical Datasheet
Product RangeHan-Compact Series
Thread Size - Metric-
Cable Gland MaterialThermoplastic
Cable Diameter Min9mm
Gland ColourBlack
Cable Diameter Max0
IP / NEMA Rating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Compact Series
Cable Gland Material
Thermoplastic
Gland Colour
Black
IP / NEMA Rating
-
Thread Size - Metric
-
Cable Diameter Min
9mm
Cable Diameter Max
0
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536