Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140012668
Order Code2842824
Product RangeHan-Modular
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł199.230 |
| 5+ | zł195.260 |
| 10+ | zł191.250 |
| 25+ | zł187.280 |
| 50+ | zł183.270 |
Price for:Each
Minimum: 1
Multiple: 1
zł199.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140012668
Order Code2842824
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts1Contacts
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating200A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140012668 from Harting is a Han-Modular® male module.
- Han® 200 A PE module type
- Axial screw termination
- 25 to 40mm² conductor cross-section
- Contact resistance is ≤ 0.2mohm
- Limiting temperature range from -40°C to +125°C
- Stripping length is 16mm
- Tightening torque is 8Nm
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert
- Silver plated copper alloy contacts
Technical Specifications
Product Range
Han-Modular
No. of Contacts
1Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
1 Contact
Gender
Plug
Current Rating
200A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0991