Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140012767
Order Code2842826
Product RangeHan-Modular
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł276.620 |
| 5+ | zł271.090 |
| 10+ | zł265.560 |
| 25+ | zł260.040 |
| 50+ | zł254.510 |
Price for:Each
Minimum: 1
Multiple: 1
zł276.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140012767
Order Code2842826
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts1Contacts
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating200A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140012767 from Harting is a Han-Modular® female module.
- Han® 200 A PE module type
- Axial screw termination
- 40 to 70mm² conductor cross-section
- Contact resistance is ≤ 0.2mohm
- Limiting temperature range from -40°C to +125°C
- Stripping length is 16mm
- Tightening torque range is 9 to 10Nm
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert, silver plated copper alloy contacts
Technical Specifications
Product Range
Han-Modular
No. of Contacts
1Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
200A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0954