Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140013074
Order Code2696150
Product RangeHan-Modular
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł186.190 |
| 5+ | zł182.470 |
| 10+ | zł178.760 |
| 25+ | zł175.000 |
| 50+ | zł171.290 |
Price for:Each
Minimum: 1
Multiple: 1
zł186.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140013074
Order Code2696150
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts1Contacts
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09140013074 from Harting is a Han PE-module male crimp 35mm². It is made of copper alloy with silver plated contacts.
- Contact resistance is 0.3mohm
- Limiting temperature range from -40°C to +125°C
- Stripping length is 19mm
- Zinc die-cast, nickel plated material (insert)
- Mating cycles is 500
Applications
Industrial
Contents
1 crimp contact, 2 PE module halves, 1 contact pressure plate.
Technical Specifications
Product Range
Han-Modular
No. of Contacts
1Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin
Contact Material
Copper Alloy
Heavy Duty Connector Type
Insert
No. of Contacts
1 Contact
Gender
Plug
Current Rating
100A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0859