Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140032702
Order Code1243959
Product RangeHan-Modular C
Technical Datasheet
10 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł128.120 |
5+ | zł125.550 |
10+ | zł123.010 |
25+ | zł120.440 |
50+ | zł117.860 |
Price for:Each
Minimum: 1
Multiple: 1
zł128.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140032702
Order Code1243959
Product RangeHan-Modular C
Technical Datasheet
Product RangeHan-Modular C
No. of Contacts3Contacts
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating40A
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Han-Modular C
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
8AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
3Contacts
No. of Contacts
3 Contacts
Gender
Receptacle
Current Rating
40A
Wire Size AWG Min
10AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287