Print Page
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł8.440 |
10+ | zł6.790 |
100+ | zł4.640 |
250+ | zł4.430 |
500+ | zł4.190 |
Price for:Each
Minimum: 1
Multiple: 1
zł8.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09185066323
Order Code2581289
Product RangeSEK 18
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeSEK 18
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact Plating-
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
-
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
SEK 18
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 09185066323
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025