Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No0938 012 2751
Order Code659460
Technical Datasheet
Product Range-
No. of Contacts13Contacts
Heavy Duty Connector TypeInsert
No. of Contacts13 Contacts
Rectangular Shell Size24B
Current Rating100A
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max13AWG
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Current Rating
100A
Wire Size AWG Max
13AWG
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
13Contacts
No. of Contacts
13 Contacts
Gender
Plug
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Min
24AWG
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3