Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
110Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2