Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No19 00 000 5094
Order Code1416528
Technical Datasheet
Product Range-
Thread Size - MetricM32
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min13mm
Cable Diameter Max20mm
IP / NEMA RatingIP68
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
13mm
IP / NEMA Rating
IP68
Thread Size - Metric
M32
Gland Colour
-
Cable Diameter Max
20mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108182