Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19000005078
Order Code3679222
Product RangeHan CGM-M Series
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005078
Order Code3679222
Product RangeHan CGM-M Series
Technical Datasheet
Product RangeHan CGM-M Series
Thread Size - MetricM40 x 1.5
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min19mm
Cable Diameter Max28mm
IP / NEMA RatingIP68, IP69, IPX9K
Technical Specifications
Product Range
Han CGM-M Series
Cable Gland Material
Brass
Cable Diameter Min
19mm
IP / NEMA Rating
IP68, IP69, IPX9K
Thread Size - Metric
M40 x 1.5
Gland Colour
-
Cable Diameter Max
28mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability