Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19120005158
Order Code2784779
Product RangeHan-Compact Series
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No19120005158
Order Code2784779
Product RangeHan-Compact Series
Technical Datasheet
Product RangeHan-Compact Series
Thread Size - MetricM25 x 1.5
Cable Gland MaterialThermoplastic
Gland ColourBlack
Cable Diameter Min14mm
Cable Diameter Max17mm
IP / NEMA Rating-
Technical Specifications
Product Range
Han-Compact Series
Cable Gland Material
Thermoplastic
Cable Diameter Min
14mm
IP / NEMA Rating
-
Thread Size - Metric
M25 x 1.5
Gland Colour
Black
Cable Diameter Max
17mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134