Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19410005131
Order Code2911076
Product RangeHan-Eco Series
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No19410005131
Order Code2911076
Product RangeHan-Eco Series
Technical Datasheet
Product RangeHan-Eco Series
Thread Size - MetricM32
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min13mm
Cable Diameter Max21mm
IP / NEMA Rating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Eco Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
13mm
IP / NEMA Rating
-
Thread Size - Metric
M32
Gland Colour
Black
Cable Diameter Max
21mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033793