Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł161.460 |
| 5+ | zł154.870 |
| 10+ | zł148.970 |
| 25+ | zł143.690 |
| 50+ | zł138.420 |
| 100+ | zł133.770 |
Price for:Each
Minimum: 1
Multiple: 1
zł161.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No61030010017
Order Code3846454
Product RangeInduCom Series
Product RangeInduCom Series
D Sub Shell SizeDB
Cable Exit Angle45°, 180°
Connector Body MaterialZinc Body
Technical Specifications
Product Range
InduCom Series
Cable Exit Angle
45°, 180°
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536