Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł214.630 |
| 5+ | zł201.880 |
| 10+ | zł189.180 |
| 25+ | zł181.420 |
| 50+ | zł173.700 |
| 100+ | zł167.620 |
Price for:Each
Minimum: 1
Multiple: 1
zł214.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No61030012018
Order Code3846455
Product RangeInduCom Series
Product RangeInduCom Series
D Sub Shell SizeDC
Cable Exit Angle45°, 180°
Connector Body MaterialZinc Body
Technical Specifications
Product Range
InduCom Series
Cable Exit Angle
45°, 180°
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability