Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | zł0.980 |
Price for:Each
Minimum: 4000
Multiple: 4000
zł3,920.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR6416-00
Order Code3933032
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height32.5mm
External Width5.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Support Type
Lock-In Support
Height
32.5mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:96062900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002