Print Page
Product Overview
The S9111-45R from Harwin is a SYCAMORE surface mount PC board socket contact. This SYCAMORE contact has low profile, single piece and open-ended socket design. It has gold finish/plating on termination and gold finish/plating on contact surface.
- Top entry, suitable for Ø1.5 to Ø1.9mm mating pins
- 3 points of contact for additional signal integrity and for enhanced reliability
- Vertical connector orientation
- Current rating is 6A
- Beryllium copper base material for enhanced temperature range of -50°C to +125°C
- Maximum soldering temperature is 260°C for 10 seconds
- Weight is 0.033g
- Body length is 5.5mm, height of connector above PCB is 0.3mm
- Pick and place-able using standard assembly machines
- Gold plating for improved durability and decreased wear
Technical Specifications
Tab Size - Metric
-
Terminal Material
Beryllium Copper
Terminal Plating
Gold
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
2.6mm
Product Range
SYCAMORE
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06