Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł25.450 |
5+ | zł24.640 |
Price for:Each
Minimum: 1
Multiple: 1
zł25.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAYDON
Manufacturer Part NoHAY-WSA3
Order Code4223587
Technical Datasheet
Sign TypeSecurity Notice
Sign LegendWarning These Premises are Protected By Closed Circuit Television
Sign Material-
External Height420mm
External Width297mm
Sign ColourBlack / Yellow on White
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
To comply with Data Protection and obligations towards releasing video data as evidence warning signs must state the CCTV Operators Name and contact details.
- A3 Data compliant CCTV Warning Sign
- Dimensions (WxL): 297mm x 420mm
Technical Specifications
Sign Type
Security Notice
Sign Material
-
External Width
297mm
Product Range
-
Sign Legend
Warning These Premises are Protected By Closed Circuit Television
External Height
420mm
Sign Colour
Black / Yellow on White
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02