Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01004
Order Code1821801
Also Known As4031026404257
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,132.650 |
5+ | zł991.070 |
10+ | zł821.170 |
25+ | zł736.220 |
50+ | zł679.590 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,132.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01004
Order Code1821801
Also Known As4031026404257
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter-
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TWIST-IN 19 25M is a Polyester self-closing Sleeving. Helagaine Twist-In has many applications in engineering, electronics and electrical installations. Twist-In in the practical 2m and 5m lengths, used at home and office, provide perfect cable protection for PC, TV- and HiFi-equipment.
- Very good protection against abrasion
- Ideal for retro-fitting
- Quick and easy installation and removal
- Allows to bundle for inspection, maintenance and assembly
- Small range of sizes covers a wide range of applications
- -70 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Black
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
-
Length - Imperial
82ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9