Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | zł0.680 |
500+ | zł0.580 |
1000+ | zł0.570 |
2500+ | zł0.540 |
5000+ | zł0.500 |
10000+ | zł0.460 |
Product Information
Product Overview
The EnerBee DF63 series Wire-to-Board Connector for internal power supply. It has the capacity to handle a maximum of 15A when using 16AWG wire. The locking mechanism delivers a clear and tactile click, which prevents incomplete mating. A mechanism has been added to prevent reverse mating and incorrect mating between different number of positions. The pin header is equipped with a guide post to prevent reverse insertion on the PCB. The lance is actually part of the housing instead of being a part of the terminal. This prevents tangled wires during assembly. The wall structure between the contacts helps to isolate the contacts and prevents short circuits between contacts. Glass-reinforced resin is used on the pin header to prevent solder cracks due to thermal contraction.
- Secure mating and clear tactile click
- Prevents incomplete insertion of the crimp contact
- Prevents incorrect mating
- Reverse mounting prevention to PCB
- Moulded lance design
- Short-circuit prevention
- Suitable for potting
- Solder crack prevention
Applications
Industrial
Technical Specifications
DF63 Series
4Ways
DF63 Series Crimp Socket Contacts
Receptacle
3.96mm
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate