Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,601.280 |
5+ | zł1,560.220 |
10+ | zł1,529.030 |
Product Information
Product Overview
Service Case electronic for all tasks of development, service, education and more. - PRUEF 2610 FT - safety-test probe, shatter-proof insulated sleeve with slender, spring-loaded stainless steel tip and 4mm safety socket - MICRO-PRUEF MPS 2 0.64 FT - miniature test probe with slender, spring-loaded stainless steel tip, for sampling of SMD components - MICRO-KLEPS - miniature test clips with 0,64mm connecting plugs and rotating gripper (SMD technology) - KLEPS 064 PCH - miniature test clips with 0,64mm plug for tapping from pins and wires up to Ø 1mm - MZS 4 - overmolded plug adapter from 4mm plug to 2mm socket - MICRO-SMD CLIP 1 - two-pole test clip for SMD components with flat gripper, electrically insulated spring and 0,64mm sockets - MA 260 SH - safety miniature alligator clip with 4mm connecting socket, clamping distance: fine wires up to Ø 6mm - AK 2 B 2540 I - wide-opening, contact protected alligator clip, for bolt diameter up to 30mm - MLS WS 50/2.5 - safety-test lead, both sides with Ø 4mm stackable safety plugs (length: 50 cm) - MAL N 4-0.64/100-0.25 - overmolded test lead with 4mm spring-loaded plug with onward connection capability and 0,64mm insulated connecting socket (length: 100 cm) - MKL 0.64/25-0.25 - test lead, on both sides 0,64mm insulated connecting sockets (length: 25 cm) - BNC AL 0.64 - BNC adapter cable with two insulated 0.64 mm connecting sockets for measuring - TKO 5-PMS 221A - high-impedance passive divider probe - 2-footer-positioner - for oscilloscope test probes (974 401-000)
- System independent
- Set
- 2 x Miniature test clips with 0,64mm connecting plugs and rotating gripper (SMD technology)
- 6 x Miniature test clips with 0,64mm connecting plug for tapping from pins and wires up to Ø 1mm
- 2 x Over moulded plug adapter from 4mm plug on 2mm socket
- 1 x Two pole test clip for SMD components with flat gripper, one notch for gripping thin wires
- 2 x Touch proof miniature crocodile clip with 4mm connecting socket
- 1 x Wide-opening, contact protected crocodile clip, for bolt diameter up to 30mm
- 3 x Safety test lead, both sides with Ø 4mm stackable safety plugs
- 2 x Over moulded test lead, 4mm spring-loaded plug with onward connection capability
- 2 x Test lead, on both sides 0.64mm insulated connecting sockets
- 1 x BNC adapter cable with two insulated 0.64mm connecting sockets
- 1 x 150MHz high-impedance passive divider probe, 10:1 factor
- 1 x 2 foot positioner for oscilloscope test probes
Technical Specifications
Test Leads, Safety Test Probe, BNC Adapter, Miniature Test Probe, Test Clips & Crocodile Clips
No SVHC (15-Jan-2018)
PMS SKS Elektronik Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate