Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934068101
Order Code8281653
Product RangeMLS WS 50/1 Series
Technical Datasheet
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł42.750 |
5+ | zł37.850 |
10+ | zł36.800 |
Price for:Each
Minimum: 1
Multiple: 1
zł42.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934068101
Order Code8281653
Product RangeMLS WS 50/1 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourRed
Current Rating16A
Voltage Rating1kV
Product RangeMLS WS 50/1 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 934068101 is a Safety Measuring Lead with nickel-plated beryllium copper contact spring. This test lead at either end 4mm diameter safety connector with onward connection capability (4mm socket). It offers highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. It is built in colour indicator for easy identification of insulation damages.
- MLS WS 50/1 type
- LEH-XY PVC Cable
- Polyamide housing
- UL94V-2 Flammability rating
- 13mΩ Contact resistance
- -15 to 70°C Temperature range
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
19.6"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
500mm
Current Rating
16A
Product Range
MLS WS 50/1 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031