Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934094100
Order Code8282021
Product RangeMLN SIL 200/1 Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł46.250 |
5+ | zł40.980 |
10+ | zł39.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł46.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934094100
Order Code8282021
Product RangeMLN SIL 200/1 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourBlack
Current Rating16A
Voltage Rating60VDC
Product RangeMLN SIL 200/1 Series
SVHCDecamethylcyclopentasiloxane (23-Jan-2024)
Product Overview
The 934094100 is a Measuring Lead with nickel-plated beryllium copper contact spring. This test lead at either end 4mm diameter safety connector with straight outlet. It offers highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. It is built-in colour indicator for easy identification of insulation damages.
- MLN SIL 200/1 type
- LEH-XY Cable
- Polyamide housing
- UL94V-2 Flammability rating
- 40mΩ Contact resistance
- -15 to 70°C Temperature range
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
6.6ft
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
Decamethylcyclopentasiloxane (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
2m
Current Rating
16A
Product Range
MLN SIL 200/1 Series
Technical Docs (1)
Alternatives for 934094100
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067