Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No938110100
Order Code2914949
Product RangeMVLF WS 2/10 Series
Technical Datasheet
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł37.560 |
5+ | zł33.300 |
10+ | zł32.370 |
Price for:Each
Minimum: 1
Multiple: 1
zł37.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No938110100
Order Code2914949
Product RangeMVLF WS 2/10 Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial3.9"
Lead Length - Metric99mm
Insulator ColourBlack
Current Rating6A
Voltage Rating60VDC
Product RangeMVLF WS 2/10 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Injection-moulded measuring lead at either end 2 mm spring-loaded pin and 2 mm diameter unsprung socket for tower constructions. Highly flexible stranded lead, grip and lead shatter-proof.
- 2 mm F system
- Measuring leads
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
3.9"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
99mm
Current Rating
6A
Product Range
MVLF WS 2/10 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361