Print Page
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT160-5-G7
Order Code1758724
Product Range16
Technical Datasheet
CT ConstructionMolded Case
Turns Ratio3:1
Input Current15A
Current Ratio15:5
Accuracy ClassClass 1
Power Rating2.5VA
Window Diameter-
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current15A
Secondary Current Nom5A
Product Range16
SVHCNo SVHC (25-Jun-2025)
Alternatives for CT160-5-G7
1 Product Found
Technical Specifications
CT Construction
Molded Case
Input Current
15A
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Turns Ratio
3:1
Current Ratio
15:5
Power Rating
2.5VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
15A
Product Range
16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303399
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2