Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT6026
Order Code1211515
Technical Datasheet
Supply Voltage Min4V
Supply Voltage Max18V
IC Package TypeDIP
No. of Pins16Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Technical Specifications
Supply Voltage Min
4V
IC Package Type
DIP
Operating Temperature Min
-20°C
Supply Voltage Max
18V
No. of Pins
16Pins
Operating Temperature Max
75°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667