Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł1,547.310 |
Price for:Each
Minimum: 10
Multiple: 10
zł15,473.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1EN1-6.
Order Code1178751
Product RangeEN Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationDPDT
Contact Current AC Max24A
Contact Voltage AC Max460V
Operating Force Max53.38N
Product RangeEN Series
Contact Current DC Max4A
Contact Voltage DC Max28V
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
24A
Operating Force Max
53.38N
Contact Current DC Max
4A
Contact Configuration
DPDT
Contact Voltage AC Max
460V
Product Range
EN Series
Contact Voltage DC Max
28V
Technical Docs (2)
Alternatives for 1EN1-6.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204797