Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2959WHI.
Order Code107719
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2959WHI.
Order Code107719
Technical Datasheet
No. of Gangs1
Internal Depth25mm
Electrical Box MaterialUrea Formaldehyde
Electrical Box MountingSurface
For Use WithWiring
Product Range-
Product Overview
The 2959WHI is a 1-gang Mounting Box has knockouts for cables. It is ideal for mounting on narrow skirting or trunking where limited height would prohibit the use of a standard outlet.
Applications
Industrial
Technical Specifications
No. of Gangs
1
Electrical Box Material
Urea Formaldehyde
For Use With
Wiring
Internal Depth
25mm
Electrical Box Mounting
Surface
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18