Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No40PC250G1A
Order Code3107462
Product Range40PC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part No40PC250G1A
Order Code3107462
Product Range40PC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Max250psi
Voltage Rating5VDC
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Port StyleSingle Port
Supply Current10mA
Sensor Case / PackageDIP
No. of Pins6Pins
Accuracy± 3%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Media TypeDry Gas
Operating Temperature Min-45°C
Operating Temperature Max125°C
Product Range40PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 40PC250G1A is a miniature signal conditioned Pressure Sensor, fully compensated and amplified, with silicon piezoresistive technology and 1-unformed leads. The 0.5 to 4.5V analogue output voltage signal is linearly proportional to input pressure. The miniature package mounts easily on printed circuit boards. The 6-pin DIP package has pin 1 clearly indicated by the square corner.
- Minimal PCB space
- -45 to +125°C operating temperature range
- Monolithic design
- Port designed for O-ring interface
- Excellent media compatibility
- 0.2% accuracy
Applications
Medical, Logistics, Industrial, Test & Measurement
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Max
250psi
Supply Voltage Min
4.75VDC
Port Style
Single Port
Sensor Case / Package
DIP
Accuracy
± 3%
Sensor Mounting
Through Hole
Operating Temperature Min
-45°C
Product Range
40PC Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Voltage Rating
5VDC
Supply Voltage Max
5.25VDC
Supply Current
10mA
No. of Pins
6Pins
Pressure Port Type
Single Axial Barbless
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006