Product Information
Product Overview
The 5000 series 0.5 to 150psi Pressure Switch specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. It features a Kapton diaphragm for compatibility with a wide variety of fluids and various terminations including a Metri-Pack connector that forms a tight seal when connected. Among the outstanding design benefits are its durable construction, compact size and enhanced set point integrity. Brass, plastic or stainless steel base and various base connector thread sizes, wire leads (potted and sealed) options available. This series has been strengthened to prevent cracking of the base with plated steel and screw machined components in a 3-piece design. Modifications to the effective area of the pressure cavity and size of the diaphragm button and diaphragm O-ring are makes the switch capable of handling sudden pressure transients and high system pressures that are common in applications.
- Direct action blade contact type
- Gold-plated silver alloy contacts
- -40 to 250°F Temperature range
- #8-32 Screw electrical termination
- features a Kapton diaphragm for compatibility with a wide variety of fluids
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
-
1/8"-27 NPT
7psi
SPST-NO
Screw
1/8"-27
-
-40°C
5000 Series
1/8"-27 NPT
3.1psi
Stud
6VDC
15A
Screw
-
250°F
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate