Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł3,284.050 |
Price for:Each
Minimum: 1
Multiple: 1
zł3,284.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBXA4L
Order Code3443007
Product RangeBX Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPST-NO, DPST-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max0.45N
Product RangeBX Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.45N
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
600V
Product Range
BX Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.822