Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMPRSS0001PG00001C
Order Code3643175
Product RangeMPR Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | zł53.810 |
10+ | zł53.000 |
25+ | zł52.200 |
50+ | zł51.360 |
100+ | zł50.560 |
Price for:Each
Minimum: 1
Multiple: 1
zł53.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMPRSS0001PG00001C
Order Code3643175
Product RangeMPR Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Sensor Output TypeI2C Digital
Pressure Measurement TypeGauge
Operating Pressure Max1psi
Voltage Rating3.3VDC
Supply Voltage Min1.8V
Port StyleTube
Supply Voltage Max3.6V
Sensor Case / PackageModule
Supply Current0.0338µA
No. of Pins12Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Media TypeGas, Liquid, Water
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMPR Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Operating Pressure Max
1psi
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Supply Current
0.0338µA
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MPR Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Voltage Rating
3.3VDC
Port Style
Tube
Sensor Case / Package
Module
No. of Pins
12Pins
Pressure Port Type
Single Axial Barbless
Media Type
Gas, Liquid, Water
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000999