Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSD3421-002
Order Code1611526
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-46
Wavelength of Peak Sensitivity-
Angle of Half Sensitivity ±90°
Dark Current0.02µA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
-
Dark Current
0.02µA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Diode Case Style
TO-46
Angle of Half Sensitivity ±
90°
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001