Print Page
ACD-477
Universal Power Adapter
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Technical Specifications
Gender
-
Pin Diameter
-
Connector Mounting
-
Barrel Inner Diameter
0
Voltage Rating
240V
SVHC
No SVHC (17-Jan-2023)
Current Rating
1.2A
Barrel Length
0
Contact Termination Type
-
Barrel Outer Diameter
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128671