Print Page
CSS-110
Connector Type A:1/4" Stereo Jack Socket
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł63.760 |
Price for:Each
Minimum: 1
Multiple: 1
zł63.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCSS-110
Order Code2818717
Technical Datasheet
Connector Type A1/4" Stereo Jack Socket
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial10ft
Cable Length - Metric3.04m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
1/4" Stereo Jack Socket
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
3.04m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147874