Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0007
Order Code3819266
Product RangeSencity Rondo
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł771.040 | 
| 5+ | zł715.330 | 
| 10+ | zł659.630 | 
Price for:Each
Minimum: 1
Multiple: 1
zł771.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0007
Order Code3819266
Product RangeSencity Rondo
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min617MHz
Frequency Max698MHz
Antenna Mounting4.3 / 10 Coaxial
Gain2.5dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Rondo
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
698MHz
Gain
2.5dBi
Input Power
50W
Antenna Polarisation
Vertical
Frequency Min
617MHz
Antenna Mounting
4.3 / 10 Coaxial
VSWR
1.8
Input Impedance
50ohm
Product Range
Sencity Rondo
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82