Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł22,028.400 |
Price for:Each
Minimum: 1
Multiple: 1
zł22,028.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1499.00.0016
Order Code4632832
Technical Datasheet
Antenna TypeGNSS / MIMO / WiFi
Frequency Min4.92GHz
Frequency Max5.85GHz
Antenna MountingCeiling / Wall
Gain-
VSWR-
Input Power20W
Input Impedance-
Antenna Polarisation-
Product Range-
Technical Specifications
Antenna Type
GNSS / MIMO / WiFi
Frequency Max
5.85GHz
Gain
-
Input Power
20W
Antenna Polarisation
-
SVHC
No SVHC (07-Nov-2024)
Frequency Min
4.92GHz
Antenna Mounting
Ceiling / Wall
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001