Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No046101012FAR
Order Code3471639
Technical Datasheet
Bore Diameter12mm
External Diameter28mm
External Width11mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 046101012FAR is an One-piece Collar made of steel and hug the shaft with an all around grip. It is effective on both hardened and plain shafts.
- Easy installation and adjustment
- Do not score the shaft
Applications
Industrial
Technical Specifications
Bore Diameter
12mm
External Width
11mm
SVHC
No SVHC (17-Dec-2015)
External Diameter
28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042